Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.71 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Lightweight squeegee fitted with 22"(560mm) foam blade and 1220mm aluminium handle. Suitable for oil, water and other liquid spills.
Model No | BM22FSP |
Handle: | Aluminium |
Head Size: | 22"(560mm) |
Nett Weight: | 0.51Kg |
Type/Fill: | Foam |
Type | Floor squeegee |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In