Sealey BM30 Janitorial Trolley

Standard range
Order Code:

89-8116

Brand: Sealey MPN: BM30 EAN-13: 5051747631175
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Robust unit fitted with two castors and two rubber wheels. Designed to accommodate mop buckets, brooms, brushes, cleaning agents and other necessary items. Fitted with hooks to hang refuse bags and lid to contain any odours.

Model NoBM30
Dimensions (W x D x H):470 x 1170 x 995mm
Nett Weight:11.78Kg

Type Janitorial trolley
Height 995mm
Length 1.17m
Lifetime Warranty No
Material N/A
Wheels Yes
Width 470mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot