Sealey BOOST180 Starter/Charger 180/40Amp 12/24V 230V

Order Code:

89-8436

Brand: Sealey MPN: BOOST180 EAN-13: 5051747691117

Discontinued


Combination units capable of both charging batteries and providing boost power to help start vehicles with flat batteries. Models feature easy-to-read ammeters and illuminated power switches. All models have dual output (12/24V) and circuitry is protected by a panel mounted fuse. Model No. BOOST120 is suitable for fleet operators running cars. Model No's BOOST140 & BOOST160 are suitable for fleet operators with both cars and van derivatives. Model No. BOOST180 is suitable for heavier garage use for engines up to 3ltr capacity.


  • Combination unit capable of both charging batteries and providing boost power to help start vehicles with flat batteries.
  • Model features dual power output, easy to read ammeter and illuminated power switch.
  • Circuitry is protected by a panel mounted fuse.
  • Dual output (12/24V).
Type Starter / charger
Output 180A

Reviews


Be the first to submit a review

Trustpilot