Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Brake bleed screws Imperial and Metric fittings.
Model No | BS7128 |
Length: | 28mm |
Nett Weight: | 0.05Kg |
Pack Qty: | 10 |
Pipe Size: | Ø3/16" |
Thread Size: | M7 x 1mm |
Type | Bleed screw |
---|---|
Capacity | N/A |
Lifetime Warranty | No |
Size | M7 x 28mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In