Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Compact design digital tester suitable for professional use. Utilises low current draw technology to evaluate condition of SLI, VRLA, AGM and Gel batteries and charging systems. Just key in the battery rating from the top of the battery. Simple, fast and accurate evaluation of battery condition. Results displayed on LED control panel. No internal battery and will test batteries with a residual charge of just 7V. Can also be used to evaluate the condition of the alternator and charging circuitry of the vehicle.
Model No | BT102 |
Charging System Capability: | 12V |
Minimum Power Requirement: | 7V |
Nett Weight: | 0.19Kg |
Note: | *CCA - Cold Cranking Amps |
PC Compatibility: | n/a |
Rated Battery Voltage: | 12V Battery, 12V Charging/Starting Systems |
Rating Systems: | SAE, DIN, EN, IEC, CA |
Test Ranges: | 200-1200 CCA* (SAE), 7-15V |
Voltage Range: | 7-15V |
Type | Battery tester |
---|---|
Connection | Alligator clips |
Current | N/A |
Lifetime Warranty | No |
Voltage | 12V |