Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour/Pattern:
Re-reeling orders placed after 16:30 will be processed the next working day.
Non-adhesive PE film.
Model No | BTRW |
Colour: | Red/White |
Length: | 100m |
Nett Weight: | 0.26kg |
Width: | 80mm |
Colour/Pattern | Red/white |
---|---|
Length | 100m |
Lifetime Warranty | No |
Type | Hazard warning |
Width | 80mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In