Site: Industry
Currency: GBP    
Sealey CB1000 Chain Block 1tonne 2.5mtr

Sealey CB1000 Chain Block 1tonne 2.5mtr

Sealey
Standard range
Order Code:

89-1579

Brand: Sealey MPN: CB1000 EAN-13: 5024209113991
  • Quickly find another product in this range by Capacity:

    500kg 1000kg 2000kg 3000kg 5000kg
Qty Was Unit Price (Ex VAT)
1+ £107.46   £105.50
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Fitted with heat treated and ground, triple-spur geared shaft and pinion. Also includes mechanical load brake for extra safety. All chains are manufactured from hardened alloy material and load hooks feature safety latches. Compact gear housing allows use where headroom is limited.

Model NoCB1000
Capacity:1000kg
Head Room:317mm
Hook Aperture:23mm
Load Chain Diameter:Ø6mm
Maximum Hook Capacity Ø:40mm
Nett Weight:12kg
Pulling Effort:31.5kgf
Safe Working Load:1000kg
Size (W x D):140 x 158mm
Standard Lift:2.5m
Test Load:1500kg

Type Chain block
Capacity 1000kg
Lifetime Warranty No

Order Code: 89-0734

MPN: BC1000

Sealey
Standard range
Price per unit Ex VAT
1+
£55.35
20 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C