Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for use with power tools up to the maximum rated rpm. Crimped brassed steel filaments add extra rigidity and cleaning power.
Model No | CBC100 |
Diameter: | Ø100mm |
Maximum Speed: | 8500rpm |
Nett Weight: | 0.38Kg |
Thread: | M14 x 2mm |
Type | Brush |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In