Sealey CCEM Car Cover Lightweight Medium 4060 x 1650 x 1220mm

Order Code:

89-7332

Brand: Sealey MPN: CCEM EAN-13: 5051747513082

Discontinued


Made from lightweight, anti-scratch material to protect vehicle's paintwork. Side opening zips give access to vehicle doors without removing cover. Features elastic corners for easy fitting. Fitted with fastening clip to secure cover onto vehicle. Suitable for dust protection and resistant to light rain.

Model NoCCEM
Dimensions (L x W x H):4060 x 1650 x 1220mm
Nett Weight:0.93Kg
Size:Medium

Type Car cover
Height 1.22m
Length 4.06m
Lifetime Warranty No
Size Medium
Width 1.65m

Reviews


Be the first to submit a review

Trustpilot