Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £47.67 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ideal for protection, rain or shine, against weathering and fading. Two layer cover for extra protection. Inner layer is made from soft anti-scratch material to protect vehicle’s paintwork. Elastic corners for easy and secure fitting. Side-opening zip to allow access to the car when covered. Supplied with waterproof storage bag.
Model No | CCS |
Dimensions (L x W x H): | 3800 x 1540 x 1190mm |
Nett Weight: | 2.02Kg |
Size: | Small |
Type | Car cover |
---|---|
Height | 1.19m |
Length | 3.8m |
Lifetime Warranty | No |
Size | Small |
Width | 1.54m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In