Portable powder coated metal construction. Adjustable thermostat control (15°C – 45°C). Soft-touch control panel with LED display. Programmable 7-day timer function. Equipped with a tilt cutout switch for added safety. Two ceramic heating elements provide instant heat when required. Polished reflectors maximize heat emission. Carry handle allows for safe movement whilst in use. Sturdy legs provide a secure base. Supplied with 2m cable fitted with 32A/110V plug.
- Powder coated metal construction with two ceramic heating elements providing instant heat when required.
- Adjustable thermostat control (15°C – 45°C).
- Soft-touch control panel with LED display.
- Programmable 7-day timer function.
- Equipped with a tilt cutout switch for added safety.
- Polished reflectors maximize heat emission.
- Fitted with sturdy frame and carry handle.
- Supplied with 2m cable fitted with 32A/110V plug.
- Min./Max. Power: 1200/2400W.
- Supply: 110V.
- Dimensions (W x D x H): 395 x 387 x 668mm.
- Weight: 8.1kg.
- Model No. CH30110V
- • Powder coated metal construction with two ceramic heating elements providing instant heat when required.
• Adjustable thermostat control (15°C – 45°C).
• Soft-touch control panel with LED display.
• Programmable 7-day timer function.
• Equipped with a tilt cutout switch for added safety.
• Polished reflectors maximize heat emission.
• Fitted with sturdy frame and carry handle.
• Supplied with 2m cable fitted with 32A/110V plug.
• Min./Max. Power: 1200/2400W.
• Supply: 110V.
• Dimensions (W x D x H): 395 x 387 x 668mm.
• Weight: 8.1kg.
• Model No. CH30110V
Type | Ceramic heater |
Fuel | Electricity |
Lifetime Warranty | No |
Output | 1200/2400W |
Supply | 110V |
---|
Order Code: 89-6609
MPN: IWMH1809R
100 in Stock, despatched in 2 days
Order Code: 94-3152
MPN: SSP69
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In