Sealey Cordless 30+5 LED Rechargeable Inspection Lamp Lithium-ion

Order Code:

89-6625

Brand: Sealey MPN: LED3009

Discontinued


Robust heavy-duty, but lightweight inspection lamp for the professional. Shock, oil and water resistant (IP68) rubber housing and 360° swivel hook. Highly polished reflector board gives an increased spread of light. Featuring 35 super bright LEDs. 30 LEDs used as an inspection lamp or 5 LEDs in the end for use as a directional torch. A unique feature to this unit is the intelligent charging docking station incorporating inductive charging, so no vulnerable locating pins are required. Lithium-ion polymer battery for longer life, no memory effect, a much slower discharge than typical Ni-MH batteries.
  • Robust heavy-duty, but lightweight lamp for the professional.
  • Shock, oil and water resistant to IP68.
  • Highly polished reflector board gives an increased spread of light.
  • 30 LEDs for inspection or 5 LEDs on the end for directional use.
  • Ideal for use around engine bays and for under body inspections.
  • Inductive charging docking station.
  • Lithium-ion polymer battery gives a longer life and a slower discharge than typical Ni-MH.
  • Operates for up to eight hours on a single charge.
  • Model No. LED3009

Reviews


Be the first to submit a review

Trustpilot