Sealey CP20VNGKIT Cordless Staple/Nail Gun Kit 18G 20V - 2 Batteries

Standard range
Order Code:

94-3790

Brand: Sealey MPN: CP20VNGKIT EAN-13: 5054511913033
Qty Unit Price (Ex VAT)
1+ £202.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 02/02/2025

The Sealey CP20VNGKIT 20V Cordless Staple/Nail Gun Kit contains the

CP20VNG - 20V 18G Cordless Staple/Nail Gun
CP20VBP2 - 20V 2Ah Lithium-ion Power Tool Battery for CP20V Series (x2)
CP20VMC - 20V Lithium-ion Battery Charger for CP20V Series
CP1200CB - Canvas Tool Storage Bag


Model CP20VNG

  • Powerful, compact cordless nail and staple gun can drive up to 50mm 18G nails or 40mm 18G staples into wood, without compressed air or mains power supply.
  • Features an adjustable drive depth wheel for accurate results.
  • Selectable single or contact firing allows use for different applications.
  • Robust composite housing incorporates two LED lights for use in low light areas.
  • Quick and easy nail or staple loading system with low level indicator.
  • Safety trigger device prevents accidental firing of nails or staples.
  • Requires 20V battery (CP20VBP2) and mains charger (CP20VMC) supplied.
Type Staple/Nail gun

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot