Lightweight and portable cordless pressure washer. Ideal for cleaning muddy bikes and sports equipment, as well as gutters, conservatory roofs and other hard-to-reach places. 6-Function nozzles, selected by turning spray head. 120L/hr flow rate and a working pressure of 22bar. 6m water intake hose with float and filter can draw water from any remote source. Supplied with soap pot. Requires compatible 20V battery and mains charger, sold separately.
Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
Lightweight and portable cordless pressure washer.
6-Function nozzles, selected by turning spray head.
120L/hr flow rate and a working pressure of 22bar.
Ideal for cleaning muddy bikes and sports equipment, as well as gutters, conservatory roofs and other hard-to-reach places.
6m Water intake hose with float and filter can draw water from any remote source.
Requires compatible 20V battery and mains charger, sold separately.
Model No. CP20VPW
• Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
• Lightweight and portable cordless pressure washer.
• 6-Function nozzles, selected by turning spray head.
• 120L/hr flow rate and a working pressure of 22bar.
• Ideal for cleaning muddy bikes and sports equipment, as well as gutters, conservatory roofs and other hard-to-reach places.
• 6m Water intake hose with float and filter can draw water from any remote source.
• Requires compatible 20V battery and mains charger, sold separately.
• Model No. CP20VPW