Christmas Opening Hours and Delivery Dates here

Sealey CP20VWLKIT1 Cordless/Corded 20V 4Ah SV20 Work Light Kit SMD LED 4000lm

Order Code:

94-4706

Brand: Sealey MPN: CP20VWLKIT1 EAN-13: 5054630137457
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £95.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Cordless work light useful in any workspace with integrated AC and DC power. 360° Movement with SMD LED technology for ultra-bright illumination. 96 SMD LED Lights producing up to 4000 lumens. Robust design with integrated carry handle and side lights to illuminate the darkest spaces. Simple on/off switch with two levels of brightness depending on power supply. Powered by either 20V Lithium-ion battery or 230V 50Hz 1.5m mains cable with 3-pin plug.
  • Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Cordless work light kit - 1 Battery.
  • 360° Movement.
  • SMD LED Technology for ultra-bright illumination.
  • 96 SMD LED Lights producing up to 4000 lumens.
  • Powered by either 20V Lithium-ion battery or 230V 50Hz 1.5m mains cable with 3-pin plug.
  • Robust design with integrated carry handle and side lights to illuminate the darkest spaces.
  • Simple on/off switch with two levels of brightness depending on power supply.
  • Package includes:
  • Model No. - Description
  • CP20VWL - 20V Cordless SMD LED 4000lm Work Light - Body Only.
  • CP20VBP4 - 20V 4Ah Lithium-ion Power Tool Battery for SV20 Series.
  • CP20VMC - 20V Lithium-ion Battery Charger for SV20 Series.
  • CP1200CB - Canvas Tool Storage Bag.
  • See main model number for further information.
  • Model No. CP20VWLKIT1
  • • Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance. • Cordless work light kit - 1 Battery. • 360° Movement. • SMD LED Technology for ultra-bright illumination. • 96 SMD LED Lights producing up to 4000 lumens. • Powered by either 20V Lithium-ion battery or 230V 50Hz 1.5m mains cable with 3-pin plug. • Robust design with integrated carry handle and side lights to illuminate the darkest spaces. • Simple on/off switch with two levels of brightness depending on power supply. • Package includes: • Model No. - Description • CP20VWL - 20V Cordless SMD LED 4000lm Work Light - Body Only. • CP20VBP4 - 20V 4Ah Lithium-ion Power Tool Battery for SV20 Series. • CP20VMC - 20V Lithium-ion Battery Charger for SV20 Series. • CP1200CB - Canvas Tool Storage Bag. • See main model number for further information. • Model No. CP20VWLKIT1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot