Sealey CP6004 Cordless Drill/Driver 14.4V 2Ah Li-ion 10mm 2-Speed Motor - 2 Bat

Order Code:

84-0781

Brand: Sealey MPN: CP6004 EAN-13: 5054511046229

Discontinued


Reliable motor which provides higher torque and efficiency, requiring less maintenance. Features high/low speed selection and 11 torque settings. Ø10mm Quick release keyless chuck. Integral LED work light. Supplied with two battery packs and 40 minute mains charger.

Model NoCP6004
Battery:14.4V 2Ah Li-ion
Chuck Size:Ø10mm
Drilling Capacities:
Wood:Ø10mm
Metal:Ø6mm
Maximum Torque:26Nm(19lb.ft)
Nett Weight:2.3kg
No Load Speed:0-340/0-1500rpm
Noise Power/Pressure:106 / 95 dB(A)
Note:Body Only Model No: CP6014
Replacement Parts:CP60BP - Battery Pack, CP60MC - Mains Charger, CP6014 - Body Only
Vibration/Uncertainty:7.63/1.25 m/s²

Voltage 14.4V
Type Drill / driver
Cordless Yes
For Use With Metal, wood
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot