Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Forward, reverse and trigger-lock with soft grip handle for comfort and control. Adjustable torque with fifteen settings with two-speed gear control. Features 6mm quick-release bit holder and integral LED light to illuminate working area. Lithium-ion battery maintains a high energy density level and has no memory effect, lasting longer than traditional Ni-Cd cells and will recover from a deep discharge state. Three colour battery indicator. Supplied in storage case with a set of accessories.
Model No | CP72S |
Battery: | 7.2V 1.5Ah Li-ion |
Charging Time: | 3-5hr |
Contents: | Screwdriver Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - #0, #1, #2, #3, Pozi - #0, #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T27, T30, T40, T45, Hex - 2, 2.5, 3, 3.5, 4, 5, 6mm, 55mm Screwdriver Bits; Slotted - 4, 5, 6mm, Phillips - #1, #2, #3, Pozi - #1, #2, #3, Socket Adaptor, Sockets - 6, 7, 8, 9, 10, 11, 12, 13mm, Magnetic Bit Holder, 175mm Flexible Driver |
Maximum Torque: | 6.9Nm |
Nett Weight: | 1.61Kg |
No Load Speed: | 0-200/0-400rpm |
Voltage | 7.2VV |
---|---|
Type | Screwdriver Set |
Battery Type | Lithium ion |
Lifetime Warranty | No |