Sealey CPS03 Dome Roof Car Port Shelter 4 x 6 x 3.1mtr Heavy-Duty

Standard range
Order Code:

84-9617

Brand: Sealey MPN: CPS03 EAN-13: 5051747978614
Qty Was Unit Price (Ex VAT)
1+ £380.00   £375.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 26/01/2025

Allows for temporary or permanent storage of small cars, boats, materials and machinery. Manufactured from a strong, rust resistant thermoset powder coated steel frame and three layer heavy-duty polyethylene tarpaulin cover, with rip-stop to help prevent tears. Includes stake pegs to secure unit against strong winds and side skirting to protect against crosswinds. Features a wide opening double zip door which can be rolled up to provide easy access. Cover is UV resistant for long life and gives protection for stored items. Features a dome roof design to further protect against strong winds.

Model NoCPS03
Door Size:2540 x 2020mm
Material:Tarpaulin - 180gsm PE (Roof), 160gsm PE (Walls)
Nett Weight:62.38Kg
Overall Size (W x D x H):4 x 6 x 3.1m

Type Car port shelter
Height 3.15m
Length N/A
Lifetime Warranty No
Size N/A
Width 4m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot