Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey CPV100 Car Vacuum Cleaner Wet & Dry 12V

Order Code:  

84-0241

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: CPV100 Copy to clipboard EAN-13: 5054511012262
 Report an error

Discontinued

This Wet & Dry vacuum cleaner from Sealey is ideal for cleaning vehicles.


  • Powered from 12V DC vehicle accessory socket
  • Supplied with brush nozzle, crevice tool and multipurpose nozzle
  • Fitted with LED light for cleaning in dark places such as foot wells and under seats
  • Innovative design allows this unit to be emptied by the use of one button
  • The 0.4ltr capacity can be checked using the sight window
  • Fitted with a removable HEPA filter
  • Supplied with 1.5m stretchable hose and 3.6m power cord, allowing freedom of movement around the vehicle
  • Supplied with storage bag
Capacity 0.4L
Power 100W
Type Car vacuum

Reviews


Be the first to submit a review