Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Weight:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £39.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Malleable iron head fitted with one face of pure electrolytic copper and one face of compressed buffalo hide. Replacement faces available.
Model No | CRF25 |
Weight (Head): | 1.02kg(2.25lb) |
Type | Soft-faced hammer |
---|---|
Face Material | Copper, rawhide |
Lifetime Warranty | Yes |
Weight | 1021g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In