Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.97 |
Re-reeling orders placed after 16:30 will be processed the next working day.
4-Way self-adhesive cable tie mount. Accepts ties up to 5mm wide. Mounts also have two screw holes for a more permanent fix.
Model No | CTM2020B |
Colour: | Black |
Max. Tie Width: | 5mm |
Nett Weight: | 0.07Kg |
Size: | 20 x 20mm |
Type | Self-adhesive |
---|---|
Base | 20 x 20mm |
Colour | Black |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In