Sealey CTM3030W Self-Adhesive Cable Tie Mount 30 x 30mm White Pack Of 100

Standard range
Order Code:

89-9550

Brand: Sealey MPN: CTM3030W EAN-13: 5051747890435
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 06/02/2025

4-Way self-adhesive cable tie mount. Accepts ties up to 8mm wide. Mounts also have two screw holes for a more permanent fix.

Model NoCTM3030W
Colour:White
Max. Tie Width:8mm
Nett Weight:0.18Kg
Size:30 x 30mm

Type Self-adhesive
Base 30 x 30mm
Colour White
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot