Sealey CTS1210 Convoluted Cable Sleeving Split Ø12-16mm 10m

Standard range
Order Code:

84-0122

Brand: Sealey MPN: CTS1210 EAN-13: 5054511004694
  • Quickly find another product in this range by Max. Diameter:

    10mm 16mm
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 24/12/2024

Convoluted cable sleeving used to protect and fully encapsulate electrical cables. High strength, flexible nylon which is resistant to chemicals. Temperature range: -40°C to +135°C.

Model NoCTS1210
Colour:Black
Length:10m
Nett Weight:0.18Kg
Size:Ø12-16mm
Type:Split

Colour Black
Length 10mm
Lifetime Warranty No
Max. Diameter 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot