Sealey CV100XT Vice 100mm Fixed Base Professional Heavy-Duty

Standard range
Order Code:

89-1656

Brand: Sealey MPN: CV100XT EAN-13: 5024209118279
Qty Unit Price (Ex VAT)
1+ £63.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Bench mounting, heavy-duty vices with cast iron body and replaceable, serrated steel jaws. Features smooth rolled thread for accurate clamping and an anvil. Guaranteed for two years against breakage.

Model NoCV100XT
Jaw Opening:100mm
Jaw Width:100mm
Nett Weight:9kg
Optional Accessories:VSJ100 - Soft Jaws
Overall Height:145mm

Type Bench Vice
Jaw Capacity 100mm
Lifetime Warranty No
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot