Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £74.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bench mounting, heavy-duty vices with cast iron body and replaceable, serrated steel jaws. Features smooth rolled thread for accurate clamping and an anvil. Guaranteed for two years against breakage.
Model No | CV125XT |
Jaw Opening: | 125mm |
Jaw Width: | 125mm |
Nett Weight: | 15kg |
Optional Accessories: | VSJ125 - Soft Jaws |
Overall Height: | 170mm |
Type | Bench Vice |
---|---|
Jaw Capacity | 125mm |
Lifetime Warranty | No |
Width | 125mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In