Sealey CX313 Workshop Trolley 3-Level Composite with Parts Storage

Standard range
Order Code:

94-3011

Brand: Sealey MPN: CX313 EAN-13: 5054511709711
Qty Was Unit Price (Ex VAT)
1+ £80.00   £79.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

Composite garage workshop trolley featuring aluminium corner posts with a 30kg capacity per shelf. Each shelf features three compartments with removable dividers, seven tool holder slots, four additional compartments for small fixings and two cup/can holders. These features allow for all of your tools and equipment to be on-hand and easily accessed. Quick and easy to assemble, with four swivel castors, two featuring brakes.
  • Composite garage workshop trolley featuring aluminium corner posts with a 30kg capacity per shelf.
  • Each shelf features three compartments with removable dividers, seven tool holder slots, four additional compartments for small fixings and two cup/can holders.
  • These features allow for all of your tools and equipment to be on-hand and easily accessed.
  • Quick and easy to assemble, with four swivel castors, two featuring brakes.
  • Overall Size (W x D x H): 570 x 455 x 895mm.
  • Capacity: 90kg (30kg/level).
  • Model No. CX313
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot