Christmas Opening Hours and Delivery Dates here

Sealey DB020CB HSS Cobalt Drill Bit 2mm Pack Of 10

Order Code:

84-9871

Brand: Sealey MPN: DB020CB EAN-13: 5051747999053
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayFurther 50 despatched in 2 working days

Fully ground HSS Cobalt drill bit manufactured to DIN 338. 5% Cobalt gives increased heat hardness which helps extend the life of the drill bit. 135° Split point is self-centring which helps to reduce thrust and aids an easier penetration. Efficient clog-free swarf clearance. Drills can be re-sharpened without affecting their performance. Available as a 19pc, 25pc or 170pc set or in packs of individual sizes. High density case for safe storage.

Model NoDB020CB
Nett Weight:0.02Kg
Pack Qty:10
Size:2mm

Diameter 2mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot