Christmas Opening Hours and Delivery Dates here

Sealey DB040CB HSS Cobalt Drill Bit 4mm Pack Of 10

Order Code:

84-9879

Brand: Sealey MPN: DB040CB EAN-13: 5051747999091
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Fully ground HSS Cobalt drill bit manufactured to DIN 338. 5% Cobalt gives increased heat hardness which helps extend the life of the drill bit. 135° Split point is self-centring which helps to reduce thrust and aids an easier penetration. Efficient clog-free swarf clearance. Suitable for drilling high carbon and stainless steel. High density case for safe storage.

Model NoDB040CB
Nett Weight:0.06Kg
Pack Qty:10
Size:4mm

Diameter 4mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot