Christmas Opening Hours and Delivery Dates here

Sealey DB055CB HSS Cobalt Drill Bit 5.5mm Pack Of 10

Order Code:

84-9885

Brand: Sealey MPN: DB055CB EAN-13: 5051747999121
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £17.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Fully ground HSS Cobalt drill bit manufactured to DIN 338. 5% Cobalt gives increased heat hardness which helps extend the life of the drill bit. 135° Split point is self-centring which helps to reduce thrust and aids an easier penetration. Efficient clog-free swarf clearance. Suitable for drilling high carbon and stainless steel. High density case for safe storage.

Model NoDB055CB
Nett Weight:0.15Kg
Pack Qty:10
Size:5.5mm

Diameter 5.5mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot