Site: Industry
Currency: GBP    
Sealey DB060RF HSS Drill Bit 6mm Pack Of 10

Sealey DB060RF HSS Drill Bit 6mm Pack Of 10

Sealey
Standard range
Order Code:

84-9837

Brand: Sealey MPN: DB060RF EAN-13: 5051747998599
  • Quickly find another product in this range by Diameter:

Qty Was Unit Price (Ex VAT)
1+ £8.10   £4.29
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 2 days

HSS roll forged drill bit manufactured to DIN 338. 118° Point tip. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills. High density case for safe storage.

Model NoDB060RF
Nett Weight:0.15Kg
Pack Qty:10
Size:6mm

Diameter 6mm
Length N/A
Lifetime Warranty No
Working Length N/A

Order Code: 89-2404

MPN: SA27

Sealey
Standard range
Price per unit Ex VAT
1+
£53.91
100 in Stock, despatched in 2 days

Order Code: 89-2470

MPN: SA621

Sealey
Standard range
Price per unit Ex VAT
1+
£116.54
100 in Stock, despatched in 2 days

Order Code: 94-2801

MPN: CP20VDD

Sealey
Standard range
Price per unit Ex VAT
1+
£51.77
100 in Stock, despatched in 2 days

Order Code: 94-2830

MPN: CP18VLD

Sealey
Standard range
Price per unit Ex VAT
1+
£85.00
£66.71
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C