Quickly find another product in this range by Diameter:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.60 |
HSS roll forged drill bit manufactured to DIN 338. 118° Point tip. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills. High density case for safe storage.
Model No | DB105RF |
Nett Weight: | 0.30Kg |
Pack Qty: | 5 |
Size: | 10.5mm |
Diameter | 10.5mm |
---|---|
Length | N/A |
Lifetime Warranty | No |
Working Length | N/A |
To use this facility please Sign In.
Sign In