Christmas Opening Hours and Delivery Dates here

Sealey DBI18CB HSS Cobalt Drill Bit 1/8in Pack Of 10

Order Code:

84-9797

Brand: Sealey MPN: DBI18CB EAN-13: 5054511002652
  • Quickly find another product in this range by Diameter:

    3.17mm 4.76mm 5.55mm 6.35mm
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Fully ground HSS Cobalt drill bit manufactured to DIN 338. 5% Cobalt gives increased heat hardness which helps extend the life of the drill bit. 135° Split point is self-centring which helps to reduce thrust and aids an easier penetration. Efficient clog-free swarf clearance. Suitable for drilling high carbon and stainless steel. High density case for safe storage.

Model NoDBI18CB
Nett Weight:0.04Kg
Pack Qty:10
Size:1/8"

Diameter 3.17mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot