Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey DEH10001 Industrial Fan Heater 10kW

Order Code:  

94-0208

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: DEH10001 Copy to clipboard EAN-13: 5054511711011
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £247.99   £227.64

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 29/07/2024

Electric fan heater with ducting for industrial applications. Two heat settings with thermostat control, plus fan only. A totally dry heat with no condensation, no gas, no fumes and no smell.

Ideal for workshops and garages. Adjustable louvre panels control the direction of air. Supplied with 6m duct hose, 3ph power cable and 32A plug.


  • Electric fan heater with ducting for industrial applications
  • Two heat settings with thermostat control, plus fan only
  • Adjustable outlet louvre panels control the direction of air
  • Carry handle for portability
  • A totally dry heat with no condensation, no gas, no fumes and no smell
  • Ideal for workshops and garages
  • Heating output: 5000W/10000W
  • Supplied with 6m duct hose, 3ph power cable and 32A plug
  • IPX4 rated
  • Supply: 415V - 16A
  • Size (W x D x H): 440 x 300 x 430mm
  • Model No. DEH10001
Not suitable for use on domestic mains power supplies.
Fuel Electricity
Lifetime Warranty No
Output 10000W
Supply 415V
Type Fan heater

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review