Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey DSTG1910 Double-Sided Adhesive Foam Tape 19mm x 10m Green Backing

Order Code:  

84-1985

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: DSTG1910 Copy to clipboard EAN-13: 5054511975987
  • Quickly find another product in this range by Width:

    12mm 19mm 25mm 50mm
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £5.11   £4.96

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

Double-sided polyethylene closed cell foam tape with green backing. Ideal for bonding irregular surfaces.


  • Double-sided polyethylene closed cell foam tape with green backing.
  • Suitable for bonding body-sided trims and emblems in the automotive industry.
  • Excellent compression resistance.
  • High tack.
  • Excellent resistance to plasticizers, oils, UV light, solvent and humidity.
  • 19mm x 10m.
  • Model No. DSTG1910
Colour Green
Length 10m
Lifetime Warranty No
Material Polyethylene
Type Double-sided
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review