Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey DSTG5010 Double-Sided Adhesive Foam Tape 50mm x 10m Green Backing

Order Code:  

84-1987

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: DSTG5010 Copy to clipboard EAN-13: 5054511976168
  • Quickly find another product in this range by Width:

    12mm 19mm 25mm 50mm
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £9.97   £9.67

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 29/07/2024

Double-sided polyethylene closed cell foam tape with green backing. Ideal for bonding irregular surfaces.


  • Double-sided polyethylene closed cell foam tape with green backing.
  • Suitable for bonding body-sided trims and emblems in the automotive industry.
  • Excellent compression resistance.
  • High tack.
  • Excellent resistance to plasticizers, oils, UV light, solvent and humidity.
  • 50mm x 10m.
  • Model No. DSTG5010
Colour Green
Length 10m
Lifetime Warranty No
Material Polyethylene
Type Double-sided
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review