Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.36 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Chrome Vanadium steel combination spanner with 72-tooth, WallDrive® ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Flexible ring head is ideal for awkward applications.
Model No | FHRCW19 |
Length: | 250mm |
Nett Weight: | 0.26Kg |
Set Model No(s): | AK63827 - 7pc Set (includes 8-19mm), AK6382 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder) |
Size: | 19mm |
Type | Ratchet Combination Spanner |
---|---|
Imperial/Metric | Metric |
Length | 250mm |
Lifetime Warranty | Yes |
Size | 19 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In