Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.64 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Zinc plated DIN 6923 serrated flange nuts. Supplied in resealable bag.
Model No | FN5 |
Nett Weight: | 0.16Kg |
Pack Qty: | 100 |
Pitch: | 0.8mm |
Size: | M5 |
Type | Serrated flange |
---|---|
Lifetime Warranty | No |
Material | Steel |
Quantity | 100 |
Size | M5 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In