Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Steel framed foot pump with Ø50 x 120mm steel barrel. Dial type pressure gauge with rotating bezel. Gauge calibrated in psi and bar and ranges from 0-100psi and 0-7bar. Fitted with 610mm flexible pressure hose with locking connector. Supplied with accessory for inflating items such as small inflatable boats, air beds and balls.
Model No | FP1 |
Nett Weight: | 0.91Kg |
Lifetime Warranty | No |
---|---|
Range | 0 to 7bar |
Type | Single cylinder foot pump |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In