Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
High power, steel framed foot pump with two Ø50 x 120mm steel barrels. Dial type pressure gauge with rotating bezel. Gauge calibrated in psi and bar and ranges from 0-100psi and 0-7bar. Fitted with 610mm flexible pressure hose with locking connector.
Model No | FP2 |
Nett Weight: | 1.68Kg |
Lifetime Warranty | No |
---|---|
Range | 0 to 7bar |
Type | Double cylinder foot pump |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In