Sealey FT2S Vinyl Floor Tile with Peel & Stick Backing - Silver Coin Pack of 16

Standard range
Order Code:

94-3144

Brand: Sealey MPN: FT2S EAN-13: 5054511164589
Qty Unit Price (Ex VAT)
1+ £76.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Stylish vinyl floor tiles ideal for any garage or workshop environment. Tiles are quick and simple to install with a peel and stick backing, no need for any additional adhesive. Provides an anti-slip surface which is durable, flame resistant and water resistant. Fibreglass reinforced with a 0.5mm wear layer and a UV coating. Supplied in a pack of 16 with a silver coin finish.
  • Stylish vinyl floor tiles ideal for any garage or workshop environment.
  • Tiles are quick and simple to install with a peel and stick backing, no need for any additional adhesive.
  • Provides an anti-slip surface which is durable, flame resistant and water resistant.
  • Fibreglass reinforced with a 0.5mm wear layer and a UV coating.
  • Supplied in a pack of 16, covering 3.34m².
  • Model No. FT2S
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot