Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £239.35 | £235.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from hard-wearing polyethylene. Ideal for indoor and outdoor storage of grit, sand and salt. Angled lid forces water to run off, keeping contents dry. Features large opening for easy access. Compatible with most pallet trucks.
Model No | GB03 |
Capacity: | 200L |
Dimensions (W x D x H): | 1005 x 590 x 855mm |
Nett Weight: | 16kg |
Type | Salt bin |
---|---|
Height | 855mm |
Length | 590mm |
Lifetime Warranty | No |
Material | Polyethylene |
Wheels | No |
Width | 1.005m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In