Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £356.46 |
Re-reeling orders placed after 16:30 will be processed the next working day.
One of a comprehensive range of bench pillar drills to suit light industrial, agricultural and woodworking applications. Meets Safety of Machinery (Safety) Directives 1992 (and amendments). Fitted with rack and pinion feed shafts with adjustable preset depth control for repetitive work. Features multiple speed drives and Morse taper spindle housing for accepting taper shank drill bits. Fully guarded and suitable for educational use. Fitted with no-load voltage switch and locking cover to prevent accidental starting. Access to drive belts is denied during operation by mechanical protection. Optional Mortise attachment is available.
Model No | GDM150B |
Base Size: | 460 x 275mm |
Collar Diameter: | 60mm |
Column Diameter: | 80mm |
Drilling Capacity (Chuck Size): | 16mm |
Maximum Distance Spindle to Base: | 670mm |
Maximum Distance Spindle to Table: | 480mm |
Motor Power (Start): | 450W(650W) |
Nett Weight: | 60kg |
Number of Speeds: | 16 |
Optional Accessories: | GDMX/KC - Keyless Pillar Drill Chuck 16mm |
Overall Height: | 1070mm |
Speed Range: | 120-3000rpm |
Spindle Centre to Column: | 178mm |
Spindle Nose Taper: | MT2 |
Spindle Travel: | 80mm |
Supply: | 230V |
Swing: | 356mm |
Working Base Surface Size: | 200 x 220mm |
Working Table Surface Size: | Ø310mm |
Type | Bench pillar drill |
---|---|
Power | 650W |
Lifetime Warranty | No |
Speeds | 16 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In