Sealey GDM180B Pillar Drill Bench 16-Speed 750W/230V

Standard range
Order Code:

89-1781

Brand: Sealey MPN: GDM180B EAN-13: 5024209365673
Qty Unit Price (Ex VAT)
1+ £440.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 08/02/2025

One of a comprehensive range of bench pillar drills to suit light industrial, agricultural and woodworking applications. Meets Safety of Machinery (Safety) Directives 1992 (and amendments). Fitted with rack and pinion feed shafts with adjustable preset depth control for repetitive work. Features multiple speed drives and Morse taper spindle housing for accepting taper shank drill bits. Fully guarded and suitable for educational use. Fitted with no-load voltage switch and locking cover to prevent accidental starting. Access to drive belts is denied during operation by mechanical protection. Optional Mortise attachment is available.

Model NoGDM180B
Base Size:520 x 320mm
Collar Diameter:75mm
Column Diameter:80mm
Drilling Capacity (Chuck Size):20mm
Maximum Distance Spindle to Base:685mm
Maximum Distance Spindle to Table:495mm
Motor Power (Start):550W(750W)
Nett Weight:70kg
Number of Speeds:16
Overall Height:1085mm
Speed Range:120-3000rpm
Spindle Centre to Column:216mm
Spindle Nose Taper:MT3
Spindle Travel:80mm
Supply:230V
Swing:432mm
Working Base Surface Size:240 x 280mm
Working Table Surface Size:Ø355mm

Type Bench pillar drill
Power 750W
Lifetime Warranty No
Speeds 16

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, January 15, 2018 Question by: Rapid Customer | Product code: 89-1781
Q. What is ment by collar size in the technical specification?
A. Hi David, thank you for your question. The collar size refers to the part where the guard clamps round.

Reviews


Be the first to submit a review

Trustpilot