Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
RoHS compliant adhesive lined dual wall heat shrink tubing. Various sizes from Ø2.4mm to Ø12.7mm. Shrink ratio 3:1 when heated to 90°C.
Model No | HSTAL72MC |
Contents: | (Approximate Quantity) Ø2.4 (x18), Ø3.2 (x18), Ø4.8 (x12), Ø6.4 (x12), Ø9.5 (x6), Ø12.7 (x6) |
Nett Weight: | 0.18Kg |
Colour | Black, clear, red |
---|---|
Length | 200mm |
Lifetime Warranty | No |
Ratio | 3:1 |
Shrunk Diameter | Various |
Supplied Diameter | Various |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In