Sealey IS1227D Impact Socket 27mm Deep 1/2"sq Drive

Standard range
Order Code:

89-3931

Brand: Sealey MPN: IS1227D EAN-13: 5024209740357
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Chrome Vanadium, drop-forged, deep WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.

Model NoIS1227D
Depth:Deep
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.19Kg
Size:27mm

Type 1/2in Drive impact deep socket
Lifetime Warranty Yes
Size 27mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot