Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £38.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Chrome Molybdenum, drop-forged, deep WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.
Model No | IS146D |
Depth: | Deep |
Drive: | 1"Sq |
Material: | Chrome Molybdenum |
Nett Weight: | 1.33Kg |
Size: | 46mm |
Type | 1in Drive impact deep socket |
---|---|
Lifetime Warranty | Yes |
Size | 46mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In