Sealey IS150D Impact Socket 50mm Deep 1"sq Drive

Standard range
Order Code:

89-3976

Brand: Sealey MPN: IS150D EAN-13: 5024209741194
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £46.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Chrome Molybdenum, drop-forged, deep WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.

Model NoIS150D
Depth:Deep
Drive:1"Sq
Material:Chrome Molybdenum
Nett Weight:1.60Kg
Size:50mm

Type 1in Drive impact deep socket
Lifetime Warranty Yes
Size 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot