Christmas Opening Hours and Delivery Dates here

Sealey IS160 Impact Socket 60mm 1"sq Drive

Order Code:

89-3981

Brand: Sealey MPN: IS160 EAN-13: 5024209741316
  • Quickly find another product in this range by SocketSize:

Qty Unit Price (Ex VAT)
1+ £48.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Chrome Molybdenum, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.

Model NoIS160
Depth:Standard
Drive:1"Sq
Material:Chrome Molybdenum
Nett Weight:1.69Kg
Size:60mm

Type 1in Drive impact socket
SocketSize 60mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot