Sealey IS3424 Impact Socket 24mm 3/4"sq Drive

Standard range
Order Code:

89-3936

Brand: Sealey MPN: IS3424 EAN-13: 5024209740494
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £11.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Chrome Molybdenum, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.

Model NoIS3424
Depth:Standard
Drive:3/4"Sq
Material:Chrome Molybdenum
Nett Weight:0.27Kg
Size:24mm

Type 3/4in Drive impact socket
Lifetime Warranty Yes
Size 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot