Sealey IS3438 Impact Socket 38mm 3/4"sq Drive

Standard range
Order Code:

89-3952

Brand: Sealey MPN: IS3438 EAN-13: 5024209740708
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £16.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Chrome Molybdenum, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.

Model NoIS3438
Depth:Standard
Drive:3/4"Sq
Material:Chrome Molybdenum
Nett Weight:0.53Kg
Size:38mm

Type 3/4in Drive impact socket
Lifetime Warranty Yes
Size 38mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot